
UDD-850-C | |
|---|---|
DigiKey Part Number | 492-1908-ND |
Manufacturer | |
Manufacturer Product Number | UDD-850-C |
Description | CARD GUIDE GRD CLIP 8.5X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.500" (215.90mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | UDD-850-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.500" (215.90mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,36600 € | 23,66 € |
| 25 | 2,21760 € | 55,44 € |
| 50 | 2,11180 € | 105,59 € |
| 100 | 2,01080 € | 201,08 € |
| 300 | 1,86080 € | 558,24 € |
| 500 | 1,79492 € | 897,46 € |
| 1.000 | 1,70928 € | 1.709,28 € |
| 2.500 | 1,60235 € | 4.005,88 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

