
UDD-800-C | |
|---|---|
DigiKey Part Number | 492-1907-ND |
Manufacturer | |
Manufacturer Product Number | UDD-800-C |
Description | CARD GUIDE GRD CLIP 8X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | UDD-800-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,79510 € | 179,51 € |
| Unit Price without VAT: | 1,79510 € |
|---|---|
| Unit Price with VAT: | 2,13617 € |

