
UDD-750-C | |
|---|---|
DigiKey Part Number | 492-1906-ND |
Manufacturer | |
Manufacturer Product Number | UDD-750-C |
Description | CARD GUIDE GRD CLIP 7.5X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.500" (190.50mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | UDD-750-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,75670 € | 175,67 € |
| Unit Price without VAT: | 1,75670 € |
|---|---|
| Unit Price with VAT: | 2,09047 € |

