
UDD-550-C | |
|---|---|
DigiKey Part Number | 492-1902-ND |
Manufacturer | |
Manufacturer Product Number | UDD-550-C |
Description | CARD GUIDE GRD CLIP 5.5X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | UDD-550-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96000 € | 19,60 € |
| 25 | 1,83800 € | 45,95 € |
| 50 | 1,75000 € | 87,50 € |
| 100 | 1,66640 € | 166,64 € |
| 300 | 1,54200 € | 462,60 € |
| 500 | 1,48740 € | 743,70 € |
| 1.000 | 1,41644 € | 1.416,44 € |
| 2.500 | 1,32782 € | 3.319,55 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

