
UDD-500-C | |
|---|---|
DigiKey Part Number | 492-1901-ND |
Manufacturer | |
Manufacturer Product Number | UDD-500-C |
Description | CARD GUIDE GRD CLIP 5X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.000" (127.00mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | UDD-500-C Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 5.000" (127.00mm) |
Series | For Use With/Related Products 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,77760 € | 44,44 € |
| 50 | 1,69240 € | 84,62 € |
| 100 | 1,61170 € | 161,17 € |
| 300 | 1,49143 € | 447,43 € |
| 500 | 1,43862 € | 719,31 € |
| 1.000 | 1,36998 € | 1.369,98 € |
| 2.500 | 1,28426 € | 3.210,65 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

