
UDD-1000-C | |
|---|---|
DigiKey Part Number | 492-1911-ND |
Manufacturer | |
Manufacturer Product Number | UDD-1000-C |
Description | CARD GUIDE GRD CLIP 10X0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 10.000" (250.40mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | UDD-1000-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 10.000" (250.40mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,08020 € | 208,02 € |
| Unit Price without VAT: | 2,08020 € |
|---|---|
| Unit Price with VAT: | 2,47544 € |

