
TO-7-070 | |
|---|---|
DigiKey Part Number | TO-7-070-ND |
Manufacturer | |
Manufacturer Product Number | TO-7-070 |
Description | SPACER TUBULAR GEN PURP 0.070" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.070" (1.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-7-070 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.070" (1.78mm) |
Packaging Bag | Height 0.070" (1.78mm) |
Part Status Active | Diameter - Outside 0.175" (4.45mm) |
Type Spacer | Diameter - Inside 0.075" (1.90mm) |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06940 € | 6,94 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

