
TO-68-070XH | |
|---|---|
DigiKey Part Number | TO-68-070XH-ND |
Manufacturer | |
Manufacturer Product Number | TO-68-070XH |
Description | SPACER TUBULAR GEN PURP 0.070" |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.070" (1.78mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.070" (1.78mm) | |
Width | - | |
Height | 0.070" (1.78mm) | |
Diameter - Outside | 0.110" (2.79mm) | |
Diameter - Inside | 0.045" (1.14mm) |

