TO-65-060XH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,05053 €
Datasheet
Image for TO-65-060XH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-65-060XH

DigiKey Part Number
TO-65-060XH-ND
Manufacturer
Manufacturer Product Number
TO-65-060XH
Description
SPACER TUBULAR GEN PURP 0.060"
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular 0.060" (1.52mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
General Purpose - Axial, Radial
Manufacturer
Bivar Inc.
Color
Natural
Series
Features
Wash Away
Packaging
Bag
Length
0.060" (1.52mm)
Part Status
Obsolete
Height
0.060" (1.52mm)
Type
Spacer
Diameter - Outside
0.140" (3.56mm)
Shape
Tubular
Diameter - Inside
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TO-65-060Bivar Inc.0TO-65-060-ND0,05053 €Similar
Obsolete
This product is no longer manufactured. View Substitutes