
TO-5-150 | |
|---|---|
DigiKey Part Number | TO-5-150-ND |
Manufacturer | |
Manufacturer Product Number | TO-5-150 |
Description | SPACER TUBULAR GEN PURP 0.150" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.150" (3.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-5-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.150" (3.81mm) | |
Width | - | |
Height | 0.150" (3.81mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,07310 € | 7,31 € |
| 500 | 0,05818 € | 29,09 € |
| 1.000 | 0,05321 € | 53,21 € |
| 2.000 | 0,04897 € | 97,94 € |
| 5.000 | 0,04431 € | 221,55 € |
| 10.000 | 0,04138 € | 413,80 € |
| 25.000 | 0,03818 € | 954,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

