
TO-5-040 | |
|---|---|
DigiKey Part Number | TO-5-040-ND |
Manufacturer | |
Manufacturer Product Number | TO-5-040 |
Description | SPACER TUBULAR GEN PURP 0.039" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.039" (1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-5-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.039" (1.00mm) | |
Width | - | |
Height | 0.039" (1.00mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05459 € | 54,59 € |
| Unit Price without VAT: | 0,05459 € |
|---|---|
| Unit Price with VAT: | 0,06496 € |

