
TO-35-220 | |
|---|---|
DigiKey Part Number | TO-35-220-ND |
Manufacturer | |
Manufacturer Product Number | TO-35-220 |
Description | SPACER CIRCULAR GEN PURP 0.220" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Circular 0.220" (5.59mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-35-220 Models |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.220" (5.59mm) |
Part Status Active | Height 0.220" (5.59mm) |
Type Spacer | Diameter - Outside 0.440" (11.18mm) |
Shape Circular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05053 € | 50,53 € |
| Unit Price without VAT: | 0,05053 € |
|---|---|
| Unit Price with VAT: | 0,06013 € |

