
TO-33-130 | |
|---|---|
DigiKey Part Number | TO-33-130-ND |
Manufacturer | |
Manufacturer Product Number | TO-33-130 |
Description | SPACER CIRCULAR GEN PURP 0.130" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Circular 0.130" (3.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-33-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Circular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.130" (3.30mm) | |
Width | - | |
Height | 0.130" (3.30mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05116 € | 51,16 € |
| Unit Price without VAT: | 0,05116 € |
|---|---|
| Unit Price with VAT: | 0,06088 € |

