Component Spacer General Purpose Circular 0.090" (2.29mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-33-090

DigiKey Part Number
TO-33-090-ND
Manufacturer
Manufacturer Product Number
TO-33-090
Description
SPACER CIRCULAR GEN PURP 0.090"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Circular 0.090" (2.29mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-33-090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Spacer
Shape
Circular
Usage
General Purpose
Material
-
Color
Natural
Features
Wash Away
Length
0.090" (2.29mm)
Width
-
Height
0.090" (2.29mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10200 €1,02 €
1000,07030 €7,03 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €