
TO-30-100 | |
|---|---|
DigiKey Part Number | TO-30-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-30-100 |
Description | SPACER TUBULAR GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-30-100 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.100" (2.54mm) |
Packaging Bag | Height 0.100" (2.54mm) |
Part Status Active | Diameter - Outside 0.397" (10.10mm) |
Type Spacer | Diameter - Inside 0.275" (6.99mm) |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05053 € | 50,53 € |
| Unit Price without VAT: | 0,05053 € |
|---|---|
| Unit Price with VAT: | 0,06013 € |

