
TO-29-050 | |
|---|---|
DigiKey Part Number | TO-29-050-ND |
Manufacturer | |
Manufacturer Product Number | TO-29-050 |
Description | SPACER CIRCULAR GEN PURP 0.050" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Circular 0.050" (1.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-29-050 Models |
Category | Usage General Purpose |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.050" (1.27mm) |
Part Status Active | Height 0.050" (1.28mm) |
Type Spacer | Diameter - Outside 0.156" (3.96mm) 5/32" |
Shape Circular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,06124 € | 30,62 € |
| 1.000 | 0,05607 € | 56,07 € |
| 2.000 | 0,05165 € | 103,30 € |
| 5.000 | 0,04678 € | 233,90 € |
| 10.000 | 0,04374 € | 437,40 € |
| 25.000 | 0,04040 € | 1.010,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

