
TO-23-060 | |
|---|---|
DigiKey Part Number | TO-23-060-ND |
Manufacturer | |
Manufacturer Product Number | TO-23-060 |
Description | SPACER TUBULAR GEN PURP 0.060" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.060" (1.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-23-060 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.060" (1.52mm) |
Packaging Bag | Height 0.060" (1.52mm) |
Part Status Active | Diameter - Outside 0.310" (7.87mm) |
Type Spacer | Diameter - Inside 0.090" (2.29mm) |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05053 € | 50,53 € |
| Unit Price without VAT: | 0,05053 € |
|---|---|
| Unit Price with VAT: | 0,06013 € |

