
TO-203-100 | |
|---|---|
DigiKey Part Number | TO-203-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-203-100 |
Description | SPACER RECT GEN PURP 0.100" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Rectangular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-203-100 Models |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.290" (7.37mm) |
Part Status Active | Width 0.095" (2.41mm) |
Type Spacer | Height 0.100" (2.54mm) |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08647 € | 86,47 € |
| 2.000 | 0,08012 € | 160,24 € |
| 5.000 | 0,07316 € | 365,80 € |
| 10.000 | 0,06881 € | 688,10 € |
| 25.000 | 0,06405 € | 1.601,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

