
TO-200-100E | |
|---|---|
DigiKey Part Number | TO-200-100E-ND |
Manufacturer | |
Manufacturer Product Number | TO-200-100E |
Description | SPACER RECT GEN PURP 0.100" |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Rectangular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away, Effervescent | |
Length | 0.190" (4.83mm) | |
Width | 0.095" (2.41mm) | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,11040 € | 11,04 € |
| 500 | 0,08902 € | 44,51 € |
| 1.000 | 0,08193 € | 81,93 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

