
TO-200-100 | |
|---|---|
DigiKey Part Number | TO-200-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-200-100 |
Description | SPACER RECT GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Rectangular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-200-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.190" (4.83mm) | |
Width | 0.095" (2.41mm) | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,09508 € | 47,54 € |
| 1.000 | 0,08756 € | 87,56 € |
| 2.000 | 0,08113 € | 162,26 € |
| 5.000 | 0,07408 € | 370,40 € |
| 10.000 | 0,06968 € | 696,80 € |
| 25.000 | 0,06486 € | 1.621,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

