
TO-200-060 | |
|---|---|
DigiKey Part Number | TO-200-060-ND |
Manufacturer | |
Manufacturer Product Number | TO-200-060 |
Description | SPACER RECT GEN PURP 0.060" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Rectangular 0.060" (1.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-200-060 Models |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.190" (4.83mm) |
Part Status Active | Width 0.095" (2.41mm) |
Type Spacer | Height 0.060" (1.52mm) |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08314 € | 83,14 € |
| Unit Price without VAT: | 0,08314 € |
|---|---|
| Unit Price with VAT: | 0,09894 € |

