
TO-18-040 | |
|---|---|
DigiKey Part Number | TO-18-040-ND |
Manufacturer | |
Manufacturer Product Number | TO-18-040 |
Description | SPACER TUBULAR GEN PURP 0.039" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.039" (1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-18-040 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.039" (1.00mm) |
Packaging Bag | Height 0.039" (1.00mm) |
Part Status Active | Diameter - Outside 0.250" (6.35mm) 1/4" |
Type Spacer | Diameter - Inside 0.125" (3.18mm) 1/8" |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05391 € | 53,91 € |
| Unit Price without VAT: | 0,05391 € |
|---|---|
| Unit Price with VAT: | 0,06415 € |

