
TO-16-200 | |
|---|---|
DigiKey Part Number | TO-16-200-ND |
Manufacturer | |
Manufacturer Product Number | TO-16-200 |
Description | SPACER TUBULAR GEN PURP 0.200" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.200" (5.08mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-16-200 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.200" (5.08mm) |
Packaging Bag | Height 0.200" (5.08mm) |
Part Status Active | Diameter - Outside 0.205" (5.21mm) |
Type Spacer | Diameter - Inside 0.125" (3.18mm) 1/8" |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05746 € | 28,73 € |
| 1.000 | 0,05255 € | 52,55 € |
| 2.000 | 0,04836 € | 96,72 € |
| 5.000 | 0,04375 € | 218,75 € |
| 10.000 | 0,04087 € | 408,70 € |
| 25.000 | 0,03771 € | 942,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

