
TO-16-040 | |
|---|---|
DigiKey Part Number | TO-16-040-ND |
Manufacturer | |
Manufacturer Product Number | TO-16-040 |
Description | SPACER TUBULAR GEN PURP 0.039" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.039" (1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-16-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.039" (1.00mm) | |
Width | - | |
Height | 0.039" (1.00mm) | |
Diameter - Outside | 0.205" (5.21mm) | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,06202 € | 31,01 € |
| 1.000 | 0,05677 € | 56,77 € |
| 2.000 | 0,05230 € | 104,60 € |
| 5.000 | 0,04737 € | 236,85 € |
| 10.000 | 0,04429 € | 442,90 € |
| 25.000 | 0,04091 € | 1.022,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

