Image for TO-13-060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-13-060

DigiKey Part Number
TO-13-060-ND
Manufacturer
Manufacturer Product Number
TO-13-060
Description
SPACER TUBULAR GEN PURP 0.060"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular 0.060" (1.52mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-13-060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Bivar Inc.
Features
Wash Away
Series
Length
0.060" (1.52mm)
Packaging
Bag
Height
0.060" (1.52mm)
Part Status
Active
Diameter - Outside
0.313" (7.95mm) 5/16"
Type
Spacer
Diameter - Inside
0.225" (5.72mm)
Shape
Tubular
Base Product Number
Usage
General Purpose - Axial, Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,05053 €50,53 €
Manufacturers Standard Package
Unit Price without VAT:0,05053 €
Unit Price with VAT:0,06013 €