
TO-13-050 | |
|---|---|
DigiKey Part Number | TO-13-050-ND |
Manufacturer | |
Manufacturer Product Number | TO-13-050 |
Description | SPACER TUBULAR GEN PURP 0.050" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.050" (1.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-13-050 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.050" (1.27mm) |
Packaging Bag | Height 0.050" (1.28mm) |
Part Status Active | Diameter - Outside 0.313" (7.95mm) 5/16" |
Type Spacer | Diameter - Inside 0.225" (5.72mm) |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,06124 € | 30,62 € |
| 1.000 | 0,05607 € | 56,07 € |
| 2.000 | 0,05165 € | 103,30 € |
| 5.000 | 0,04678 € | 233,90 € |
| 10.000 | 0,04374 € | 437,40 € |
| 25.000 | 0,04040 € | 1.010,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

