
TO-120-050 | |
|---|---|
DigiKey Part Number | TO-120-050-ND |
Manufacturer | |
Manufacturer Product Number | TO-120-050 |
Description | SPACER SQUARE GEN PURP 0.050" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Square 0.050" (1.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-120-050 Models |
Category | Usage General Purpose |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.085" (2.16mm) |
Part Status Active | Width 0.085" (2.16mm) |
Type Spacer | Height 0.050" (1.28mm) |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08314 € | 83,14 € |
| Unit Price without VAT: | 0,08314 € |
|---|---|
| Unit Price with VAT: | 0,09894 € |

