
TO-117-080 | |
|---|---|
DigiKey Part Number | TO-117-080-ND |
Manufacturer | |
Manufacturer Product Number | TO-117-080 |
Description | SPACER RECT GEN PURP 0.080" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Rectangular 0.080" (2.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-117-080 Models |
Category | Usage General Purpose |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.666" (16.92mm) |
Part Status Active | Width 0.281" (7.14mm) |
Type Spacer | Height 0.080" (2.03mm) |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,09030 € | 45,15 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

