Image for TO-11-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-11-100

DigiKey Part Number
TO-11-100-ND
Manufacturer
Manufacturer Product Number
TO-11-100
Description
SPACER TUBULAR GEN PURP 0.100"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular 0.100" (2.54mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-11-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Spacer
Shape
Tubular
Usage
General Purpose - Axial, Radial
Material
-
Color
Natural
Features
Wash Away
Length
0.100" (2.54mm)
Width
-
Height
0.100" (2.54mm)
Diameter - Outside
0.100" (2.54mm)
Diameter - Inside
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,05116 €51,16 €
Manufacturers Standard Package
Unit Price without VAT:0,05116 €
Unit Price with VAT:0,06088 €