
TO-101-080 | |
|---|---|
DigiKey Part Number | TO-101-080-ND |
Manufacturer | |
Manufacturer Product Number | TO-101-080 |
Description | SPACER RECT GEN PURP 0.080" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Rectangular 0.080" (2.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-101-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.562" (14.27mm) 9/16" | |
Width | 0.185" (4.70mm) | |
Height | 0.080" (2.03mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08418 € | 84,18 € |
| Unit Price without VAT: | 0,08418 € |
|---|---|
| Unit Price with VAT: | 0,10017 € |

