T-101-250 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,23240 €
Datasheet
T1, T1 3/4 LED Standoff Natural Nylon 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-101-250

DigiKey Part Number
492-1845-ND
Manufacturer
Manufacturer Product Number
T-101-250
Description
LED HOLDER T1T1 3/4 NYL NATURAL
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Natural Nylon 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Obsolete
Color
Natural
Length
0.250" (6.35mm)
LED
T1, T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes