
T-100-160 | |
|---|---|
DigiKey Part Number | T-100-160-ND |
Manufacturer | |
Manufacturer Product Number | T-100-160 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.160" (4.06mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.160" (4.06mm) |
Series | LED T1, T1 3/4 |
Packaging Box | Material Nylon |
Part Status Obsolete |


