
T-100-140 | |
|---|---|
DigiKey Part Number | T-100-140-ND |
Manufacturer | |
Manufacturer Product Number | T-100-140 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.140" (3.56mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.140" (3.56mm) |
Series | LED T1, T1 3/4 |
Packaging Bulk | Material Nylon |
Part Status Obsolete |

