
T-100-060 | |
|---|---|
DigiKey Part Number | T-100-060-ND |
Manufacturer | |
Manufacturer Product Number | T-100-060 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.060" (1.52mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.060" (1.52mm) |
Series | LED T1, T1 3/4 |
Packaging Box | Material Nylon |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 460-060 | Bivar Inc. | 9.014 | 492-1494-ND | 0,48000 € | Parametric Equivalent |


