


SZSF4-12.00-F5P54 | |
|---|---|
DigiKey Part Number | 492-SZSF4-12.00-F5P54-ND |
Manufacturer | |
Manufacturer Product Number | SZSF4-12.00-F5P54 |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (304.8mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,37400 € | 43,74 € |
| 100 | 3,53610 € | 353,61 € |
| 500 | 3,17030 € | 1.585,15 € |
| 1.000 | 3,05150 € | 3.051,50 € |
| 2.000 | 2,95105 € | 5.902,10 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

