


SZSF4-12.00-F5P | |
|---|---|
DigiKey Part Number | 492-SZSF4-12.00-F5P-ND |
Manufacturer | |
Manufacturer Product Number | SZSF4-12.00-F5P |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (304.8mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,44800 € | 34,48 € |
| 100 | 2,75710 € | 275,71 € |
| 500 | 2,45530 € | 1.227,65 € |
| 1.000 | 2,35720 € | 2.357,20 € |
| 2.000 | 2,27424 € | 4.548,48 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

