


SZSF1-6.00-F4PD54 | |
|---|---|
DigiKey Part Number | 492-SZSF1-6.00-F4PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZSF1-6.00-F4PD54 |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,24200 € | 22,42 € |
| 100 | 1,75820 € | 175,82 € |
| 500 | 1,54588 € | 772,94 € |
| 1.000 | 1,47675 € | 1.476,75 € |
| 2.000 | 1,41824 € | 2.836,48 € |
| 5.000 | 1,35451 € | 6.772,55 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

