


SZSF1-6.00-F4P | |
|---|---|
DigiKey Part Number | 492-SZSF1-6.00-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SZSF1-6.00-F4P |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,82800 € | 18,28 € |
| 100 | 1,41960 € | 141,96 € |
| 500 | 1,24020 € | 620,10 € |
| 1.000 | 1,18177 € | 1.181,77 € |
| 2.000 | 1,13232 € | 2.264,64 € |
| 5.000 | 1,07842 € | 5.392,10 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



