


SZSF1-12.00-F4PD | |
|---|---|
DigiKey Part Number | 492-SZSF1-12.00-F4PD-ND |
Manufacturer | |
Manufacturer Product Number | SZSF1-12.00-F4PD |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 12" (304.8mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,58000 € | 25,80 € |
| 100 | 2,03600 € | 203,60 € |
| 500 | 1,79772 € | 898,86 € |
| 1.000 | 1,72020 € | 1.720,20 € |
| 2.000 | 1,65460 € | 3.309,20 € |
| 5.000 | 1,58316 € | 7.915,80 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

