


SZSF1-12.00-F4P54 | |
|---|---|
DigiKey Part Number | 492-SZSF1-12.00-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZSF1-12.00-F4P54 |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (304.8mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,85100 € | 28,51 € |
| 100 | 2,26040 € | 226,04 € |
| 500 | 2,00178 € | 1.000,89 € |
| 1.000 | 1,91766 € | 1.917,66 € |
| 2.000 | 1,84653 € | 3.693,06 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

