
SZ4-6.00-F5PD | |
---|---|
DigiKey Part Number | 492-SZ4-6.00-F5PD-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-6.00-F5PD |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SZ4-6.00-F5PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,64000 € | 2,64 € |
10 | 1,92500 € | 19,25 € |
100 | 1,49930 € | 149,93 € |
500 | 1,31222 € | 656,11 € |
1.000 | 1,25130 € | 1.251,30 € |
2.000 | 1,19973 € | 2.399,46 € |
5.000 | 1,14356 € | 5.717,80 € |
Unit Price without VAT: | 2,64000 € |
---|---|
Unit Price with VAT: | 3,14160 € |