
SZ4-10.00-R480-F5PS-9 | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-R480-F5PS-9-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-R480-F5PS-9 |
Description | LIGHT PIPE FLEXIBLE 10" 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,64680 € | 364,68 € |
| Unit Price without VAT: | 3,64680 € |
|---|---|
| Unit Price with VAT: | 4,33969 € |

