
SZ4-10.00-R480-F5PGN | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-R480-F5PGN-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-R480-F5PGN |
Description | LIGHT PIPE FLEXIBLE 10" 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,66340 € | 366,34 € |
| Unit Price without VAT: | 3,66340 € |
|---|---|
| Unit Price with VAT: | 4,35945 € |

