
SZ4-10.00-R480-F5PD54 | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-R480-F5PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-R480-F5PD54 |
Description | LIGHT PIPE FLEXIBLE 10" 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67750 € | 367,75 € |
| Unit Price without VAT: | 3,67750 € |
|---|---|
| Unit Price with VAT: | 4,37623 € |

