
SZ2-10.00-RGB-F4PRD | |
|---|---|
DigiKey Part Number | 492-SZ2-10.00-RGB-F4PRD-ND |
Manufacturer | |
Manufacturer Product Number | SZ2-10.00-RGB-F4PRD |
Description | LIGHT PIPE FLEXIBLE 10" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57480 € | 357,48 € |
| Unit Price without VAT: | 3,57480 € |
|---|---|
| Unit Price with VAT: | 4,25401 € |

