
SZ2-10.00-R480-F4PBE-9 | |
|---|---|
DigiKey Part Number | 492-SZ2-10.00-R480-F4PBE-9-ND |
Manufacturer | |
Manufacturer Product Number | SZ2-10.00-R480-F4PBE-9 |
Description | LIGHT PIPE FLEXIBLE 10" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 10" (254mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49070 € | 349,07 € |
| Unit Price without VAT: | 3,49070 € |
|---|---|
| Unit Price with VAT: | 4,15393 € |

