Image for SZ2-10.00-R130-F4PRD-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ2-10.00-R130-F4PRD-5

DigiKey Part Number
492-SZ2-10.00-R130-F4PRD-5-ND
Manufacturer
Manufacturer Product Number
SZ2-10.00-R130-F4PRD-5
Description
LIGHT PIPE FLEXIBLE 10" 4.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red Flexible 10" (254mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 10" (254mm)
Series
Mounting Type
Board/Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.20mm
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,46300 €346,30 €
Manufacturers Standard Package
Unit Price without VAT:3,46300 €
Unit Price with VAT:4,12097 €