
SZ1-6.00-RG-F4P | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-RG-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-RG-F4P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,86600 € | 38,66 € |
| 100 | 3,10760 € | 310,76 € |
| 500 | 2,77648 € | 1.388,24 € |
| 1.000 | 2,66892 € | 2.668,92 € |
| 2.000 | 2,57795 € | 5.155,90 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

