
SZ1-6.00-R480-F4PYW54-4 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-R480-F4PYW54-4-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-R480-F4PYW54-4 |
Description | LIGHT PIPE FLEXIBLE 6" 4.19MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.19mm |
Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,04640 € | 304,64 € |
| Unit Price without VAT: | 3,04640 € |
|---|---|
| Unit Price with VAT: | 3,62522 € |

