
SZ1-6.00-R480-F4PBE-4 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-R480-F4PBE-4-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-R480-F4PBE-4 |
Description | LIGHT PIPE FLEXIBLE 6" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.20mm |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,98710 € | 298,71 € |
| Unit Price without VAT: | 2,98710 € |
|---|---|
| Unit Price with VAT: | 3,55465 € |

